Parametric Equivalent
Parametric Equivalent

1-1977120-1 | |
|---|---|
DigiKey Part Number | 1-1977120-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1977120-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -35°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA6T), Nylon 6T |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825910-1 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1-1825910-1-ND | €0.08920 | Parametric Equivalent |
| 1-1825910-9 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1825910-9-ND | €0.09401 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.12366 | €3,709.80 |
| Unit Price without VAT: | €0.12366 |
|---|---|
| Unit Price with VAT: | €0.14839 |



