
1-1825097-1 | |
|---|---|
DigiKey Part Number | 450-1345-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825097-1 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825097-1 Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.07000 | €12.07 |
| 10 | €10.41900 | €104.19 |
| 25 | €9.82400 | €245.60 |
| 50 | €9.39560 | €469.78 |
| 100 | €8.98540 | €898.54 |
| 250 | €8.46940 | €2,117.35 |
| 500 | €8.09802 | €4,049.01 |
| 1.000 | €7.74220 | €7,742.20 |
| Unit Price without VAT: | €12.07000 |
|---|---|
| Unit Price with VAT: | €14.48400 |

