
1-1825058-6 | |
|---|---|
DigiKey Part Number | 1-1825058-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825058-6 |
Description | SWITCH STANDARD DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825058-6 Models |
Category | Number of Positions 7 |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type Standard |
Series | Actuator Level Raised |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Washable Yes |
Circuit SPST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.75845 | €4,550.70 |
| Unit Price without VAT: | €0.75845 |
|---|---|
| Unit Price with VAT: | €0.91014 |

