Image for RNF-3000-1.5/0.5-9-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-3000-1.5/0.5-9-SP

DigiKey Part Number
RNF-3000-1.5/0.5-9-SP-ND
Manufacturer
Manufacturer Product Number
RNF-3000-1.5/0.5-9-SP
Description
HEATSHRINK 0.059" WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.018" (0.46mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Shelf Life
144 Months
Inner Diameter - Supplied
0.059" (1.50mm)
Base Product Number
Inner Diameter - Recovered
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
6.000€1.27918€7,675.08
Unit Price without VAT:€1.27918
Unit Price with VAT:€1.53502