Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NT-MIL-1-3/4-0-SP | |
|---|---|
DigiKey Part Number | NT-MIL-1-3/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1-3/4-0-SP |
Description | HEATSHRINK 1 3/4" X 75' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.750" (44.45mm) 1.75 to 1 Black 75.0' (22.9m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.107" (2.71mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 75.0' (22.9m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.750" (44.45mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-1-3/4-0-SP | TE Connectivity | 0 | 1111-NT-MIL-1-3/4-0-SP-ND | €17.83974 | Parametric Equivalent |
| NTFR-1-3/4-0-SP | TE Connectivity Raychem Cable Protection | 0 | NTFR-1-3/4-0-SP-ND | €15.31080 | Parametric Equivalent |
| NTFR-1-3/4-0-SP | TE Connectivity | 0 | 1111-NTFR-1-3/4-0-SP-ND | €25.40333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €10.42600 | €781.95 |
| Unit Price without VAT: | €10.42600 |
|---|---|
| Unit Price with VAT: | €12.51120 |


