Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




FCA-410-CX4 | |
|---|---|
DigiKey Part Number | FCA-410-CX4-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-CX4 |
Description | FCA-410-CX4 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 1.5 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form 4PDT (4 Form C) | Release Time 15 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Cadmium Oxide (AgCdO) |
Load - Max Switching 1150VA, 280W | Relay Type |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617754-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617754-4-ND | €297.98091 | Parametric Equivalent |
| 1-1617777-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617777-7-ND | €302.42100 | Parametric Equivalent |
| 1617786-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617786-4-ND | €299.42100 | Parametric Equivalent |
| 2-1617786-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617786-1-ND | €299.42100 | Parametric Equivalent |
| 5-1617785-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617785-1-ND | €252.20346 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €293.34733 | €4,400.21 |
| Unit Price without VAT: | €293.34733 |
|---|---|
| Unit Price with VAT: | €352.01680 |


