
CZ1868-000 | |
|---|---|
DigiKey Part Number | CZ1868-000-ND |
Manufacturer | |
Manufacturer Product Number | CZ1868-000 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Category | Material Elastomer, Semi-Rigid, Irradiated |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 0.882" (22.40mm) |
Series | Large Diameter Recovered 0.449" (11.40mm) |
Packaging Bulk | Small Diameter Supplied 0.882" (22.40mm) |
Part Status Active | Small Diameter Recovered 0.252" (6.40mm) |
Type Boot - 90° | Large Recovered Length 0.559" (14.20mm) |
Shell Size - Insert 11 | Small Recovered Length 1.700" (43.18mm) |
Features Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | Total Length Recovered 2.500" (63.50mm) |
Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €29.03020 | €2,903.02 |
| Unit Price without VAT: | €29.03020 |
|---|---|
| Unit Price with VAT: | €34.83624 |

