Image for CL4718-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL4718-000

DigiKey Part Number
CL4718-000-ND
Manufacturer
Manufacturer Product Number
CL4718-000
Description
HEAT SHRINK COMPONENTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Small Diameter Supplied
0.945" (24.00mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Recovered
0.220" (5.59mm)
Series
Large Recovered Length
0.827" (21.01mm)
Packaging
Bulk
Small Recovered Length
0.335" (8.51mm)
Part Status
Active
Total Length Recovered
1.496" (38.00mm)
Type
Boot
Shelf Life
60 Months
Material
Elastomer
Shelf Life Start
Date of Manufacture
Large Diameter Supplied
0.945" (24.00mm)
Base Product Number
Large Diameter Recovered
0.409" (10.39mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
325€16.33440€5,308.68
Unit Price without VAT:€16.33440
Unit Price with VAT:€19.60128