Parametric Equivalent
Parametric Equivalent

9-1617352-1 | |
|---|---|
DigiKey Part Number | 9-1617352-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617352-1 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1617352-1 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 7.8 VDC |
Part Status Active | Must Release Voltage 1.3 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 12VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 850 Ohms |
Coil Current 14.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617167-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617167-1-ND | €102.05267 | Parametric Equivalent |
| 1617167-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617167-2-ND | €105.52067 | Parametric Equivalent |
| 4-1617543-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617543-6-ND | €72.08683 | Parametric Equivalent |
| 5-1617569-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617569-7-ND | €178.63300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €97.12700 | €2,913.81 |
| Unit Price without VAT: | €97.12700 |
|---|---|
| Unit Price with VAT: | €116.55240 |


