
861647-8 | |
|---|---|
DigiKey Part Number | A115778-ND |
Manufacturer | |
Manufacturer Product Number | 861647-8 |
Description | CONN LGH RCPT 7POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 861647-8 Models |
Category | Number of Positions 7 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Voltage 27kVDC |
Part Status Active | Mounting Type Panel Mount |
Style LGH | Base Product Number |
Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €231.05600 | €4,621.12 |
| Unit Price without VAT: | €231.05600 |
|---|---|
| Unit Price with VAT: | €277.26720 |

