Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




8-1617787-4 | |
|---|---|
DigiKey Part Number | 8-1617787-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617787-4 |
Description | FCA-210-0903M=M83536/9-003M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8-1617787-4 Models |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Coil Current 300 mA | Coil Resistance 20 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617784-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617784-0-ND | €237.17800 | Parametric Equivalent |
| 1-1617784-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617784-2-ND | €237.17800 | Parametric Equivalent |
| 1-1617784-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617784-3-ND | €237.17800 | Parametric Equivalent |
| 1-1617784-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617784-6-ND | €237.17800 | Parametric Equivalent |
| 1-1617784-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617784-7-ND | €235.00500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €220.87700 | €2,208.77 |
| Unit Price without VAT: | €220.87700 |
|---|---|
| Unit Price with VAT: | €265.05240 |


