
8-1617785-4 | |
|---|---|
DigiKey Part Number | 8-1617785-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617785-4 |
Description | RELAY 4PDT 10A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Coil |
Datasheet | Datasheet |
EDA/CAD Models | 8-1617785-4 Models |
Category | Load - Max Switching 1150VA, 280W |
Mfr | Coil Type Non Latching |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
Switching Voltage 115VAC, 28VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €299.42100 | €2,994.21 |
| Unit Price without VAT: | €299.42100 |
|---|---|
| Unit Price with VAT: | €359.30520 |

