General Purpose Relay DPDT (2 Form C) Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Coil
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8-1617784-6

DigiKey Part Number
8-1617784-6-ND
Manufacturer
Manufacturer Product Number
8-1617784-6
Description
RELAY DPDT 5A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Coil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Hermetically
Mfr
Operate Time
4 ms
Series
Release Time
4 ms
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
5 A
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€215.26900€2,152.69
Unit Price without VAT:€215.26900
Unit Price with VAT:€258.32280