



7-1617784-9 | |
|---|---|
DigiKey Part Number | 7-1617784-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-1617784-9 |
Description | RELAY DPDT 5A 12V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Operate Time 4 ms |
Packaging Bulk | Release Time 4 ms |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 5 A | Coil Resistance 95 Ohms |
Coil Current 126.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | €212.43538 | €2,761.66 |
| Unit Price without VAT: | €212.43538 |
|---|---|
| Unit Price with VAT: | €254.92246 |

