Image for 591833-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591833-2

DigiKey Part Number
591833-2-ND
Manufacturer
Manufacturer Product Number
591833-2
Description
CONN FEEDBACK MOD SZ20 0.850" L
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 20
Datasheet
 Datasheet
EDA/CAD Models
591833-2 Models
Product Attributes
Filter Similar Products
Category
Type
Feedback Module Block
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Size
20
Series
Module Capacity
4
Packaging
Bulk
Size / Dimension
0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm)
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€134.53920€6,726.96
Manufacturers Standard Package
Unit Price without VAT:€134.53920
Unit Price with VAT:€161.44704