
562A043-4/86-0 | |
|---|---|
DigiKey Part Number | 562A043-4/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A043-4/86-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ43 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 43 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.060" (26.92mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.512" (13.00mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.272" (6.91mm) |
Part Status Active | Large Recovered Length 2.039" (51.79mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 1.770" (44.96mm) |
Shell Size - Insert 43 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €68.84533 | €5,163.40 |
| Unit Price without VAT: | €68.84533 |
|---|---|
| Unit Price with VAT: | €82.61440 |

