
562A043-25/86-0 | |
|---|---|
DigiKey Part Number | 562A043-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A043-25/86-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ43 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 43 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.060" (26.92mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.512" (13.00mm) |
Series | Small Diameter Supplied 0.520" (13.21mm) |
Packaging Bulk | Small Diameter Recovered 0.272" (6.91mm) |
Part Status Active | Large Recovered Length 2.039" (51.79mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 1.770" (44.96mm) |
Shell Size - Insert 43 | Shelf Life 60 Months |
Features Adhesive Coating, Fluid Resistant | Shelf Life Start Date of Manufacture |
Color Black | Base Product Number |
Material Elastomer, Semi-Rigid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €54.19930 | €5,419.93 |
| Unit Price without VAT: | €54.19930 |
|---|---|
| Unit Price with VAT: | €65.03916 |

