
55A1131-22-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | A132393-500-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-22-MST3-9CS2275 |
Description | CABLE 3CON 22AWG WHT SHLD 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color White |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.126" (3.20mm) |






