
55A0111-22-45 | |
|---|---|
DigiKey Part Number | 55A0111-22-45-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-22-45 |
Description | HOOK-UP STRND 22AWG 600V YLW/GRN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow, Green Stripe 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Strand 19/34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.28079 | €2,807.90 |
| Unit Price without VAT: | €0.28079 |
|---|---|
| Unit Price with VAT: | €0.33695 |

