14 AWG Hook-Up Wire 19/27 White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-14-9

DigiKey Part Number
A132382-500-ND
Manufacturer
Manufacturer Product Number
55A0111-14-9
Description
HOOK-UP STRND 14AWG WHITE 500'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.085" (2.16mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/27
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 14AWG WHITE FEET
In-Stock: 5488
Unit Price: €1.95000
HOOK-UP STRND 14AWG WHITE 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 0
Unit Price: