14 AWG Hook-Up Wire 19/27 Red 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-14-2

DigiKey Part Number
A132381-DS-ND
Manufacturer
Manufacturer Product Number
55A0111-14-2
Description
HOOK-UP STRND 14AWG RED FEET
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Red 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.085" (2.16mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/27
Spool Size
2000.0' (609.6m)
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
5.000€0.68051€3,402.55
Unit Price without VAT:€0.68051
Unit Price with VAT:€0.81661