
51995-2 | |
|---|---|
DigiKey Part Number | 51995-2-ND |
Manufacturer | |
Manufacturer Product Number | 51995-2 |
Description | CONN RING D-SHAPE 4/0AWG #1/2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud D-Shaped 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51995-2 Models |
Category | Length - Overall 2.178" (55.32mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.102" (2.59mm) | Contact Finish Tin |
Width - Outer Edges 1.087" (27.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €16.39984 | €8,199.92 |
| Unit Price without VAT: | €16.39984 |
|---|---|
| Unit Price with VAT: | €19.67981 |


