5-225345-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 37
Unit Price: €11.31000
Datasheet

Similar


Amphenol RF
In Stock: 311
Unit Price: €11.45000
Datasheet

Similar


Amphenol RF
In Stock: 504
Unit Price: €3.55000
Datasheet
Image for 5-225345-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-225345-6

DigiKey Part Number
5-225345-6-ND
Manufacturer
Manufacturer Product Number
5-225345-6
Description
CONN TNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5-225345-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
11 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Silver
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-142, 142A, 142B, 400
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-2315Amphenol RF37ARF1803-ND€11.31000Similar
031-2367Amphenol RF311ARF1907-ND€11.45000Similar
031-2367-RFXAmphenol RF504ARF1670-ND€3.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes