5-116975-4 | |
|---|---|
DigiKey Part Number | 5-116975-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-116975-4 |
Description | CONN RCPT HSG 106POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 106 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Contact Termination Solder, PCB |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €13.62508 | €16,350.10 |
| Unit Price without VAT: | €13.62508 |
|---|---|
| Unit Price with VAT: | €16.35010 |

