
462A034-3-0-CS5453 | |
|---|---|
DigiKey Part Number | 462A034-3-0-CS5453-ND |
Manufacturer | |
Manufacturer Product Number | 462A034-3-0-CS5453 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ34 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.740" (18.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.760" (19.30mm) |
Series | Small Diameter Recovered 0.380" (9.65mm) |
Packaging Bulk | Large Recovered Length 2.420" (61.47mm) |
Part Status Obsolete | Small Recovered Length 2.900" (73.66mm) |
Type Boot, Transition - Breakout, 3:1 | Total Length Recovered 5.320" (135.13mm) |
Shell Size - Insert 34 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.520" (38.61mm) |

