
462A034-25/86-0 | |
|---|---|
DigiKey Part Number | 462A034-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A034-25/86-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ34 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 34 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.520" (38.61mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.740" (18.80mm) |
Series | Small Diameter Supplied 0.760" (19.30mm) |
Packaging Bulk | Small Diameter Recovered 0.382" (9.70mm) |
Part Status Active | Large Recovered Length 2.421" (61.49mm) |
Type Boot, Transition - Breakout, 3:1 | Small Recovered Length 2.902" (73.71mm) |
Shell Size - Insert 34 | Total Length Recovered 5.319" (135.10mm) |
Features Adhesive Coating, Fluid Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | €70.92642 | €3,759.10 |
| Unit Price without VAT: | €70.92642 |
|---|---|
| Unit Price with VAT: | €85.11170 |

