
44AM1121-16-905/962-9-1KF | |
|---|---|
DigiKey Part Number | 44AM1121-16-905/962-9-1KF-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1121-16-905/962-9-1KF |
Description | CABLE 2COND 16AWG WHITE SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.179" (4.55mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0060" (0.152mm) |
Wire Gauge | Conductor Insulation Polyvinylidene Fluoride (PVDF) |
Conductor Strand 19/29 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.30657 | €4,613.14 |
| Unit Price without VAT: | €2.30657 |
|---|---|
| Unit Price with VAT: | €2.76788 |

