
381A302-125-0-CS5327 | |
|---|---|
DigiKey Part Number | 381A302-125-0-CS5327-ND |
Manufacturer | |
Manufacturer Product Number | 381A302-125-0-CS5327 |
Description | HEATSHRINK BOOT BRKOUT Y SZ2 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 2 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.350" (34.29mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.449" (11.40mm) |
Series | Small Diameter Supplied 0.902" (22.91mm) |
Packaging Bulk | Small Diameter Recovered 0.449" (11.40mm) |
Part Status Obsolete | Large Recovered Length 2.480" (62.99mm) |
Type Boot, Transition - Breakout, 2:1 (Y) | Small Recovered Length 2.480" (62.99mm) |
Shell Size - Insert 2 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoropolymer | Base Product Number |

