
301A512-125-0 | |
|---|---|
DigiKey Part Number | 301A512-125-0-ND |
Manufacturer | |
Manufacturer Product Number | 301A512-125-0 |
Description | HEATSHRNK BOOT BRKOUT T SZ12 BLK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.450" (11.43mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 0.900" (22.86mm) |
Series | Small Diameter Recovered 0.450" (11.43mm) |
Packaging Bulk | Large Recovered Length 2.370" (60.20mm) |
Part Status Active | Small Recovered Length 2.370" (60.20mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Total Length Recovered 4.740" (120.40mm) |
Shell Size - Insert 12 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Fluoropolymer | Base Product Number |
Large Diameter Supplied 1.350" (34.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €142.14577 | €42,643.73 |
| Unit Price without VAT: | €142.14577 |
|---|---|
| Unit Price with VAT: | €170.57492 |

