
3-1617776-2 | |
|---|---|
DigiKey Part Number | 3-1617776-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617776-2 |
Description | FCB-210-302 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Must Release Voltage 0.75 VDC |
Coil Voltage | Operate Time 15 ms |
Contact Form DPDT (2 Form C) | Release Time 15 ms |
Contact Rating (Current) 10 A | Operating Temperature -70°C ~ 125°C |
Switching Voltage 120VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1200VA, 280W | Coil Resistance 70 Ohms |
Coil Current 171.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €265.91200 | €2,659.12 |
| Unit Price without VAT: | €265.91200 |
|---|---|
| Unit Price with VAT: | €319.09440 |

