Image for 22759/34-24-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-24-9

DigiKey Part Number
A132363-500-ND
Manufacturer
Manufacturer Product Number
22759/34-24-9
Description
HOOK-UP DL STRND 24AWG WHT 500'
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.037" (0.94mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/36
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 24AWG WHT FEET
In-Stock: 4148
Unit Price: €1.27000
HOOK-UP DL STRND 24AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 50'
In-Stock: 0
Unit Price: