
22759/32-20-9 | |
|---|---|
DigiKey Part Number | A132356-500-ND |
Manufacturer | |
Manufacturer Product Number | 22759/32-20-9 |
Description | HOOK-UP DL STRND 20AWG WHT 500' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Voltage 600V |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/32 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Base Product Number |






