
211431-4 | |
|---|---|
DigiKey Part Number | 211431-4-ND |
Manufacturer | |
Manufacturer Product Number | 211431-4 |
Description | CONTACT SOCKET SIGNAL 22AWG GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 22 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | 211431-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Solder |
Series | Wire Gauge 22 AWG |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.50771 | €7,015.42 |
| Unit Price without VAT: | €3.50771 |
|---|---|
| Unit Price with VAT: | €4.20925 |

