
202K121-4/42-0 | |
|---|---|
DigiKey Part Number | 202K121-4/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-4/42-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.941" (23.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.409" (10.39mm) |
Series | Small Diameter Supplied 0.941" (23.90mm) |
Packaging Bulk | Small Diameter Recovered 0.220" (5.59mm) |
Part Status Active | Large Recovered Length 0.830" (21.08mm) |
Type Boot | Small Recovered Length 0.512" (13.00mm) |
Shell Size - Insert 21 | Total Length Recovered 1.496" (38.00mm) |
Features Adhesive Coating, Flame Retardant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €15.96793 | €4,790.38 |
| Unit Price without VAT: | €15.96793 |
|---|---|
| Unit Price with VAT: | €19.16152 |

