
202K121-25/225-CS-2065-0 | |
|---|---|
DigiKey Part Number | 202K121-25/225-CS-2065-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-25/225-CS-2065-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.941" (23.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.409" (10.39mm) |
Series | Small Diameter Supplied 0.941" (23.90mm) |
Packaging Bulk | Small Diameter Recovered 0.220" (5.59mm) |
Part Status Active | Large Recovered Length 0.830" (21.08mm) |
Type Boot | Small Recovered Length 0.512" (13.00mm) |
Shell Size - Insert 21 | Total Length Recovered 1.496" (38.00mm) |
Features Adhesive Coating, Fluid Resistant, Lip | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.46000 | €25.46 |
| 10 | €21.64400 | €216.44 |
| 25 | €20.28880 | €507.22 |
| 50 | €19.32100 | €966.05 |
| 100 | €18.39940 | €1,839.94 |
| 250 | €17.24880 | €4,312.20 |
| 500 | €16.42668 | €8,213.34 |
| Unit Price without VAT: | €25.46000 |
|---|---|
| Unit Price with VAT: | €30.55200 |

