
2-582843-6 | |
|---|---|
DigiKey Part Number | 2-582843-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-582843-6 |
Description | CONN HEADER R/A 23POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Length - Post 0.183" (4.65mm) |
Series | Insulation Height 0.415" (10.54mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Contact Type Male Blade | Contact Material Gilding Metal |
Pitch - Mating | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions | Features Mating Guide, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Insulation Color Green |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Style | Applications General Purpose, Military |
Shrouding Unshrouded | Base Product Number |
Mounting Type |

