Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1617542-9 | |
|---|---|
DigiKey Part Number | 1617542-9-ND |
Manufacturer | |
Manufacturer Product Number | 1617542-9 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617542-9 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 39 Ohms |
Coil Current 128.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617163-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617163-2-ND | €89.55700 | Parametric Equivalent |
| 9-1617352-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617352-6-ND | €95.44108 | Parametric Equivalent |
| JMAPDD-5XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMAPDD-5XL-ND | €83.71200 | Parametric Equivalent |
| JMGACDD-5LW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGACDD-5LW-ND | €82.17033 | Parametric Equivalent |
| JMAPDD-5XL | TE Connectivity | 0 | 1111-JMAPDD-5XL-ND | €99.23680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €89.55700 | €2,686.71 |
| Unit Price without VAT: | €89.55700 |
|---|---|
| Unit Price with VAT: | €107.46840 |




