General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617355-1

DigiKey Part Number
1617355-1-ND
Manufacturer
Manufacturer Product Number
1617355-1
Description
RELAY GEN PURPOSE DPDT 1A 18V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617355-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
10.5 VDC
Part Status
Active
Must Release Voltage
0.91 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
18VDC
Release Time
1.5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Coil Resistance
880 Ohms
Load - Max Switching
115VA, 28W
Base Product Number
Coil Current
20.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 15 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€68.90700€3,445.35
Unit Price without VAT:€68.90700
Unit Price with VAT:€82.68840

Other Suppliers on DigiKey

15In Stock
Ships from WEC