
1-830126-6 | |
|---|---|
DigiKey Part Number | 1-830126-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-830126-6 |
Description | LGH-1 PLG TO LGH-1 PLG 16AWG 24" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1 Plug to LGH-1 Plug Unshielded 24.00" (609.600mm) |
Datasheet | Datasheet |
Category | Barrel Depth 0.88" (22.35mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Box | Shielding Unshielded |
Part Status Obsolete | Color - Cap Red |
Connector Type LGH-1 Plug to LGH-1 Plug | Color - Wire White |
Length 24.00" (609.600mm) | Material - Cap Polycarbonate |
Voltage 20 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 863701-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 863701-8-ND | €161.05350 | Similar |





