
1-2102061-7 | |
|---|---|
DigiKey Part Number | 844-1-2102061-7TR-ND - Tape & Reel (TR) 844-1-2102061-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2102061-7 |
Description | MEZALOK SOCKET, 114P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 114 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2102061-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Natural |
Part Status Active | Insulation Height 0.669" (17.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 6 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.26000 | €77.26 |
| 10 | €60.08500 | €600.85 |
| 25 | €54.64800 | €1,366.20 |
| 50 | €50.98220 | €2,549.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €75.41600 | €7,541.60 |
| Unit Price without VAT: | €77.26000 |
|---|---|
| Unit Price with VAT: | €92.71200 |

