
91902-1 | |
|---|---|
DigiKey Part Number | A29142-ND |
Manufacturer | |
Manufacturer Product Number | 91902-1 |
Description | TOOL DIE ASSEM USE W/A9996-ND |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - C, HN, N, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - C, HN, N, TNC | |
Specifications | Round - 0.076", 0.196", 0.219" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-141 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €562.50000 | €562.50 |
| Unit Price without VAT: | €562.50000 |
|---|---|
| Unit Price with VAT: | €675.00000 |


