
1891800-4 | |
|---|---|
DigiKey Part Number | 2132-1891800-4-ND |
Manufacturer | |
Manufacturer Product Number | 1891800-4 |
Description | MINI PRESS SHELL CRIMP |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |

