
169409 | |
|---|---|
DigiKey Part Number | A120013-ND |
Manufacturer | |
Manufacturer Product Number | 169409 |
Description | CERTI-LOK DIE |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 169400 | |
Cable Group | - | |
Base Product Number |
















