
VST16/8EE-200S1C2 | |
|---|---|
DigiKey Part Number | 445-VST16/8EE-200S1C2TR-ND - Tape & Reel (TR) 445-VST16/8EE-200S1C2CT-ND - Cut Tape (CT) 445-VST16/8EE-200S1C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VST16/8EE-200S1C2 |
Description | TRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:100 Current Sense Transformer 0.7mOhm Primary, 2.25Ohm Secondary 10 mH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:100 |
Manufacturer TDK | Current Ratio 100:1 |
Series | DC Resistance (DCR) 0.7mOhm Primary, 2.25Ohm Secondary |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.776" L x 0.689" W (19.70mm x 17.50mm) |
Type Invasive | Height - Seated (Max) 0.425" (10.80mm) |
Current Rating (Amps) 40 A | Termination Style Gull Wing |
Inductance 10 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.50000 | €8.50 |
| 10 | €7.66400 | €76.64 |
| 25 | €7.35120 | €183.78 |
| 50 | €7.12240 | €356.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €6.51640 | €977.46 |
| 300 | €6.31113 | €1,893.34 |
| 450 | €6.19373 | €2,787.18 |
| 750 | €6.04857 | €4,536.43 |
| 1.050 | €5.95462 | €6,252.35 |
| Unit Price without VAT: | €8.50000 |
|---|---|
| Unit Price with VAT: | €10.20000 |

