
VLS6045EX-470M-H | |
|---|---|
DigiKey Part Number | 445-180936-2-ND - Tape & Reel (TR) 445-180936-1-ND - Cut Tape (CT) 445-180936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-470M-H |
Description | FIXED IND 47UH 1.3A 230 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-470M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.29700 | €2.97 |
| 100 | €0.24390 | €24.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.19010 | €285.15 |
| 3.000 | €0.17926 | €537.78 |
| 4.500 | €0.17321 | €779.45 |
| 7.500 | €0.16588 | €1,244.10 |
| 10.500 | €0.16123 | €1,692.92 |
| 15.000 | €0.15645 | €2,346.75 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |


