100 µH Shielded Drum Core, Wirewound Inductor 900 mA 470mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-101M-H

DigiKey Part Number
445-180937-2-ND - Tape & Reel (TR)
445-180937-1-ND - Cut Tape (CT)
445-180937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-101M-H
Description
FIXED IND 100UH 900MA 470 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 900 mA 470mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-101M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
470mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.29700€2.97
100€0.24390€24.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.19010€285.15
3.000€0.17926€537.78
4.500€0.17321€779.45
7.500€0.16588€1,244.10
10.500€0.16123€1,692.92
15.000€0.15645€2,346.75
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200