
VLS5045EX-1R0N-H | |
|---|---|
DigiKey Part Number | 445-181619-2-ND - Tape & Reel (TR) 445-181619-1-ND - Cut Tape (CT) 445-181619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-1R0N-H |
Description | FIXED IND 1UH 5.1A 19.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-1R0N-H Models |
Category | Current - Saturation (Isat) 8.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.22180 | €22.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.17285 | €259.27 |
| 3.000 | €0.16299 | €488.97 |
| 4.500 | €0.15748 | €708.66 |
| 7.500 | €0.15082 | €1,131.15 |
| 10.500 | €0.14659 | €1,539.19 |
| 15.000 | €0.14224 | €2,133.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |


