
VLS4015CX-150M-H | |
|---|---|
DigiKey Part Number | 445-VLS4015CX-150M-HTR-ND - Tape & Reel (TR) 445-VLS4015CX-150M-HCT-ND - Cut Tape (CT) 445-VLS4015CX-150M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4015CX-150M-H |
Description | FIXED IND 15UH 1.06A 372 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.06 A 372mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4015CX-150M-H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 372mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20900 | €2.09 |
| 25 | €0.19360 | €4.84 |
| 50 | €0.18260 | €9.13 |
| 100 | €0.17220 | €17.22 |
| 250 | €0.15928 | €39.82 |
| 500 | €0.15016 | €75.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.13752 | €137.52 |
| 2.000 | €0.12967 | €259.34 |
| 3.000 | €0.12529 | €375.87 |
| 5.000 | €0.11998 | €599.90 |
| 7.000 | €0.11661 | €816.27 |
| 10.000 | €0.11314 | €1,131.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |


