
VLCF4020T-3R3N1R5 | |
|---|---|
DigiKey Part Number | 445-3183-2-ND - Tape & Reel (TR) 445-3183-1-ND - Cut Tape (CT) 445-3183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4020T-3R3N1R5 |
Description | FIXED IND 3.3UH 1.52A 78 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.52 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4020T-3R3N1R5 Models |
Category | Current - Saturation (Isat) 1.52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 78mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.35600 | €3.56 |
| 100 | €0.29310 | €29.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23645 | €236.45 |
| 2.000 | €0.22296 | €445.92 |
| 3.000 | €0.21543 | €646.29 |
| 5.000 | €0.20632 | €1,031.60 |
| 7.000 | €0.20053 | €1,403.71 |
| 10.000 | €0.19458 | €1,945.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

