
VLBUC12060120R08MF3 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R08MF3TR-ND - Tape & Reel (TR) 445-VLBUC12060120R08MF3CT-ND - Cut Tape (CT) 445-VLBUC12060120R08MF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R08MF3 |
Description | FIXED IND 75NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 148A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.52000 | €2.52 |
| 10 | €2.07000 | €20.70 |
| 100 | €1.70190 | €170.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.52080 | €456.24 |
| 600 | €1.43420 | €860.52 |
| 900 | €1.38589 | €1,247.30 |
| 1.500 | €1.32739 | €1,991.09 |
| 2.100 | €1.29027 | €2,709.57 |
| 3.000 | €1.27485 | €3,824.55 |
| Unit Price without VAT: | €2.52000 |
|---|---|
| Unit Price with VAT: | €3.02400 |

